Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size L
- RS Stock No.:
- 912-493
- Mfr. Part No.:
- GS0104
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR31.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR31.31 | MYR0.313 |
*price indicative
- RS Stock No.:
- 912-493
- Mfr. Part No.:
- GS0104
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | L | |
| Product Type | Gloves | |
| Material | Vinyl | |
| Colour | Yellow | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size L | ||
Product Type Gloves | ||
Material Vinyl | ||
Colour Yellow | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Yellow Vinyl Protective gloves are designed for minimal risk applications, ensuring optimal hand safety while providing comfort and dexterity. These high-quality gloves meet the regulatory standards for personal protective equipment.
Compliant with Regulation (EU) 2016/425 for PPE
Manufactured under ISO 13485:2021 standards for quality assurance
Designed specifically for minimal risk applications
Related links
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 0.06 mm, Size M
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 0.06 mm, Size XL
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size XL
