Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 60 μm, Size L
- RS Stock No.:
- 912-501
- Mfr. Part No.:
- GS0134-A
- Manufacturer:
- Unigloves
N
Subtotal (1 box of 100 units)*
MYR27.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR27.74 | MYR0.277 |
*price indicative
- RS Stock No.:
- 912-501
- Mfr. Part No.:
- GS0134-A
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | L | |
| Material | Vinyl | |
| Thickness | 60μm | |
| Colour | White | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare Stretch Vinyl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size L | ||
Material Vinyl | ||
Thickness 60μm | ||
Colour White | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare Stretch Vinyl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves stretch vinyl gloves are designed for non-sterile use, primarily aimed at safeguarding against bacteria, fungi, viruses, and certain chemicals. Ideal for both professional and domestic applications, they ensure reliable protection.
AQL 1.5
Free from latex and accelerators
Free from powder
Tested to EN1186
Manufactured using high-quality vinyl
Related links
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 0.06 mm, Size XL
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 0.06 mm, Size M
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size XL
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size M
