WAGO 726-821 726 Series Grey, White, 1.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-487
- Mfr. Part No.:
- 726-821
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
MYR11,922.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR11,922.92 | MYR1,490.365 |
*price indicative
- RS Stock No.:
- 224-487
- Mfr. Part No.:
- 726-821
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey, White | |
| Series | 726 | |
| American Wire Gauge | 28 → 14AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey, White | ||
Series 726 | ||
American Wire Gauge 28 → 14AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Matrix patch board offers exceptional connectivity for your electrical applications, featuring an 80-pole configuration expertly designed for reliable performance. Crafted with high-quality materials, the device integrates CAGE CLAMP connection technology, ensuring a robust and efficient interface for front-entry wiring. Available in a sophisticated dark grey colour, it not only meets industrial standards but also seamlessly fits into various environments.
Compatible with solid and fine stranded conductors for versatile applications
Features clear markings for simplified identification in complex environments
Meets stringent standards for electrical safety including UL approvals
Lightweight yet durable facilitating easier handling and assembly
Features clear markings for simplified identification in complex environments
Meets stringent standards for electrical safety including UL approvals
Lightweight yet durable facilitating easier handling and assembly
Related links
- WAGO 726-421 726 Series Grey 1.5mm², Cage Clamp Termination
- WAGO 726-221 726 Series Grey 1.5mm², Cage Clamp Termination
- WAGO 726-141 726 Series Blue 1.5mm², Cage Clamp Termination
- WAGO 726-441 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-521 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-241 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-841 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-142 726 Series Blue 1.5mm², Cage Clamp Termination
