WAGO 726-221 726 Series Grey, White, 1.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-469
- Mfr. Part No.:
- 726-221
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR12,159.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR12,159.67 | MYR607.984 |
*price indicative
- RS Stock No.:
- 224-469
- Mfr. Part No.:
- 726-221
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey, White | |
| Series | 726 | |
| American Wire Gauge | 28 → 16AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey, White | ||
Series 726 | ||
American Wire Gauge 28 → 16AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Matrix patch board is designed to streamline connections with its advanced CAGE CLAMP technology, ensuring a reliable and secure fit for a variety of wiring applications. Suitable for both solid and fine-stranded conductors, it accommodates conductors ranging from 0.08 mm² to 2.5 mm². Finished in a sleek dark grey, the patch board not only provides functionality but also a modern aesthetic to your setups.
Compliant with RoHS standards for environmental assurance
Constructed from high quality polyamide for superior durability
Markings on the module enable straightforward identification and organisation
Plenty of options for compatible accessories enhances functionality
Constructed from high quality polyamide for superior durability
Markings on the module enable straightforward identification and organisation
Plenty of options for compatible accessories enhances functionality
Related links
- WAGO 726-421 726 Series Grey 1.5mm², Cage Clamp Termination
- WAGO 726-821 726 Series Grey 1.5mm², Cage Clamp Termination
- WAGO 726-141 726 Series Blue 1.5mm², Cage Clamp Termination
- WAGO 726-441 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-521 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-241 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-841 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-142 726 Series Blue 1.5mm², Cage Clamp Termination
