Microchip MCP4451-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 4-Channel 20-Pin TSSOP-20

Subtotal (1 box of 296 units)*

MYR2,502.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
296 +MYR8.454MYR2,502.38

*price indicative

RS Stock No.:
598-780
Mfr. Part No.:
MCP4451-503E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

257

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Volatile

Number of Pots per Package

4

Mount Type

Surface

Interface Type

I2C

Package Type

TSSOP-20

Pin Count

20

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.5mm

Height

1mm

Width

4.4mm

Standards/Approvals

RoHS

Series

MCP4451

Automotive Standard

AEC-Q100

The Microchip Digital Potentiometer is a digitally controlled potentiometer that offers a perfect blend of precision and versatility for a wide range of applications. With its innovative design, this product provides users with an exceptional solution for adjusting resistance levels with digital accuracy. By leveraging cutting-edge technology, it ensures reliable performance and enhances the functionality of your electronic projects. Ideal for audio systems, programmable gain amplifiers, and various control circuits, this product serves as an invaluable asset for engineers and hobbyists alike. Its compact size allows for easy integration into existing designs, making it an excellent choice for both new developments and upgrades.

Offers exceptional resistance control for enhanced performance

Compact design facilitates easy integration into multiple applications

Digital interface simplifies operation with precise adjustments

Robust construction ensures durability in demanding environments

Flexibility in usage makes it suitable for both consumer and professional applications

Low standby power consumption promotes energy efficiency

Ideal for use in audio applications ensuring high fidelity sound

Supports multiple configurations for diverse circuit needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy