MCP4251-503E/ST, Digital Potentiometer 50kΩ 8-Position Linear 2-Channel SPI 14 Pin, TSSOP
- RS Stock No.:
- 598-991
- Mfr. Part No.:
- MCP4251-503E/ST
- Manufacturer:
- Microchip
N
Subtotal (1 box of 384 units)*
MYR1,866.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 384 + | MYR4.86 | MYR1,866.24 |
*price indicative
- RS Stock No.:
- 598-991
- Mfr. Part No.:
- MCP4251-503E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Resistance Value | 50kΩ | |
| Number of Positions | 8 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Resistance Value 50kΩ | ||
Number of Positions 8 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
The Microchip Digital Potentiometer caters to the needs of modern electronic applications. With its dual-channel architecture, this device offers seamless integration and flexibility for various circuit designs. It utilises a unique non-volatile memory to save its configuration upon power loss, ensuring optimal performance every time its powered on. Designed for easy interfacing, this digital pot significantly simplifies the adjustment of resistance values via a straightforward SPI interface. Whether youre in audio applications, sensor calibration, or any scenario requiring precise resistance control, this digital potentiometer delivers accuracy and reliability that engineers demand.
Dual channel operation allows multiple adjustments simultaneously
Non volatile memory retains settings even when powered off
Uses a simple SPI interface making connectivity hassle free
Compact packaging improves space efficiency on your circuit board
High precision ensures consistent performance in critical applications
Operating temperature range accommodates diverse environmental conditions
Resistor values can be programmed as needed enhancing customisation
Low power consumption is ideal for battery operated designs
Non volatile memory retains settings even when powered off
Uses a simple SPI interface making connectivity hassle free
Compact packaging improves space efficiency on your circuit board
High precision ensures consistent performance in critical applications
Operating temperature range accommodates diverse environmental conditions
Resistor values can be programmed as needed enhancing customisation
Low power consumption is ideal for battery operated designs
