Microchip MCP4651T-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14

Subtotal (1 reel of 2500 units)*

MYR14,622.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR5.849MYR14,622.50

*price indicative

RS Stock No.:
598-313
Mfr. Part No.:
MCP4651T-503E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

257

Resistance

50kΩ

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Volatile

Number of Pots per Package

2

Interface Type

I2C

Mount Type

Surface

Package Type

TSSOP-14

Minimum Supply Voltage

1.8V

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

RoHS Compliant

Width

4.4mm

Series

MCP4651

Height

1mm

Automotive Standard

AEC-Q100

The Microchip Digital potentiometer delivers exceptional performance for applications requiring fine control of resistance. Ideal for audio, automotive, and precision instrumentation use, it integrates seamlessly into designs with its I2C interface and programmable wiper settings. The innovative architecture allows for dual-channel setup, providing flexibility in applications where varying resistance is essential. With its small footprint and low power consumption, this component excels in environments demanding compact solutions without compromising on functionality. Users will appreciate the advanced features and reliability of this digital potentiometer as it enhances system precision, optimising artefacts for both budding and seasoned engineers alike.

I2C digital interface simplifies integration into existing systems

Practically eliminates mechanical wear improving longevity and reliability

Low power consumption makes it suitable for battery powered devices

Small package size maximises design flexibility in space constrained projects

Programmable wiper positions allow for tailored resistance settings

High resolution adjustment facilitates smooth and precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy