MCP4651-104E/ST, Digital Potentiometer 100kΩ 8-Position 2-Channel I2C 14 Pin, TSSOP

N

Subtotal (1 box of 384 units)*

MYR1,866.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
384 +MYR4.86MYR1,866.24

*price indicative

RS Stock No.:
598-250
Mfr. Part No.:
MCP4651-104E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

I2C

Resistance Value

100kΩ

Number of Positions

8

Memory Type

Volatile

Number of Pots per Package

2

Package Type

TSSOP

Pin Count

14

The Microchip Digital potentiometer delivers exceptional performance for applications requiring fine control of resistance. Ideal for audio, automotive, and precision instrumentation use, it integrates seamlessly into designs with its I2C interface and programmable wiper settings. The innovative architecture allows for dual-channel setup, providing flexibility in applications where varying resistance is essential. With its small footprint and low power consumption, this component excels in environments demanding compact solutions without compromising on functionality. Users will appreciate the advanced features and reliability of this digital potentiometer as it enhances system precision, optimising artefacts for both budding and seasoned engineers alike.

I2C digital interface simplifies integration into existing systems
Practically eliminates mechanical wear improving longevity and reliability
Low power consumption makes it suitable for battery powered devices
Small package size maximises design flexibility in space constrained projects
Programmable wiper positions allow for tailored resistance settings
High resolution adjustment facilitates smooth and precise control

Related links