Microchip MCP4661-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 2-Channel 14-Pin TSSOP

Subtotal (1 box of 288 units)*

MYR2,074.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
288 +MYR7.202MYR2,074.18

*price indicative

RS Stock No.:
599-111
Mfr. Part No.:
MCP4661-502E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

5kΩ

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Non-Volatile

Number of Pots per Package

2

Interface Type

2 Wire

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.8V

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4.4mm

Series

MCP4661

Standards/Approvals

RoHS

Length

5mm

Height

1mm

Automotive Standard

AEC-Q100

The Microchip Digital potentiometer is a dual channel, non-volatile, 8-bit digital potentiometers with EEPROM and an I2C compatible interface. These devices offer Wiper Lock Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. This devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.

AEC-Q100 Grade 1 qualified

Brown out reset protection

Zero Scale to Full Scale Wiper operation

Dual Resistor Network

Potentiometer or Rheostat configuration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy