Microchip MCP42U83T-502E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- RS Stock No.:
- 529-136
- Mfr. Part No.:
- MCP42U83T-502E/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
MYR57,930.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR23.172 | MYR57,930.00 |
*price indicative
- RS Stock No.:
- 529-136
- Mfr. Part No.:
- MCP42U83T-502E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 1024 | |
| Resistance | 100kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Interface Type | SPI, I2C | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP42U83 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 1024 | ||
Resistance 100kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Interface Type SPI, I2C | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP42U83 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 10-bit dual-channel digital potentiometer designed for precision control in various applications. It features both volatile and non-volatile MTP memory with 1,000 write cycles, ensuring reliable performance. It facilitate device integration into automotive and industrial applications. With a selectable SPI/I2C interface, it offers flexible communication options for seamless integration into automotive and industrial systems.
SPI Daisy Chain Support
Dedicated Commands for Software Reset
Device Status Indication Using Internal Register
Configuration Lock Bits Can Be Modified
Dedicated Register Bits to Select How to Update Wipers
Related links
- Microchip MCP42U83T-203E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42U83T-104E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42U83T-103E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP41U83T-502E/ST Digital Potentiometer 1024-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4651-502E/ST Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4661-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42U83T-502E/7N Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 16-Pin VQFN
