MCP41U83T-502E/ST, Digital Potentiometer 1024-Position Linear I2C, SPI 14 Pin, TSSOP
- RS Stock No.:
- 627-921
- Mfr. Part No.:
- MCP41U83T-502E/ST
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 2500 units)*
MYR19,765.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR7.906 | MYR19,765.00 |
*price indicative
- RS Stock No.:
- 627-921
- Mfr. Part No.:
- MCP41U83T-502E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C, SPI | |
| Number of Positions | 1024 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C, SPI | ||
Number of Positions 1024 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Package Type TSSOP | ||
Pin Count 14 | ||
- COO (Country of Origin):
- TH
The Microchip 10 bit dual channel digital potentiometers having both volatile and non-volatile MTP memory with 1,000 write cycles. It can have either a single ended or a dual power supply without requiring any initial configuration. It can have either a single ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows, it to be used either as a potentiometer or as a rheostat. The internal resistor ladder has 1,023 resistors with 1,024 wiper connection points, from zero to full scale.
Resistor network terminal disconnect
Can be configured as potentiometer or rheostat
SPI daisy chain support for up to 128 devices
Dedicated commands for software reset
Device status indication using internal register
Configuration lock bits can be modified using software commands
Can be configured as potentiometer or rheostat
SPI daisy chain support for up to 128 devices
Dedicated commands for software reset
Device status indication using internal register
Configuration lock bits can be modified using software commands
