MCP42U83T-103E/ST, Digital Potentiometer 1024-Position Linear 2-Channel I2C, SPI 14 Pin, TSSOP
- RS Stock No.:
- 529-130
- Mfr. Part No.:
- MCP42U83T-103E/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
MYR55,865.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR22.346 | MYR55,865.00 |
*price indicative
- RS Stock No.:
- 529-130
- Mfr. Part No.:
- MCP42U83T-103E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C, SPI | |
| Number of Positions | 1024 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C, SPI | ||
Number of Positions 1024 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
- COO (Country of Origin):
- TH
The Microchip 10-bit dual-channel digital potentiometer designed for precision control in various applications. It features both volatile and non-volatile MTP memory with 1,000 write cycles, ensuring reliable performance. It facilitate device integration into automotive and industrial applications. With a selectable SPI/I2C interface, it offers flexible communication options for seamless integration into automotive and industrial systems.
SPI Daisy Chain Support
Dedicated Commands for Software Reset
Device Status Indication Using Internal Register
Configuration Lock Bits Can Be Modified
Dedicated Register Bits to Select How to Update Wipers
Dedicated Commands for Software Reset
Device Status Indication Using Internal Register
Configuration Lock Bits Can Be Modified
Dedicated Register Bits to Select How to Update Wipers
