MCP4661-104E/ST, Digital Potentiometer 100kΩ 8-Position 2-Channel I2C 14 Pin, TSSOP
- RS Stock No.:
- 599-123
- Mfr. Part No.:
- MCP4661-104E/ST
- Manufacturer:
- Microchip
N
Subtotal (1 box of 288 units)*
MYR1,852.704
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 288 + | MYR6.433 | MYR1,852.70 |
*price indicative
- RS Stock No.:
- 599-123
- Mfr. Part No.:
- MCP4661-104E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 100kΩ | |
| Number of Positions | 8 | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 100kΩ | ||
Number of Positions 8 | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
The Microchip Digital potentiometer is a dual channel, non-volatile, 8-bit digital potentiometers with EEPROM and an I2C compatible interface. These devices offer Wiper Lock Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. This devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.
AEC-Q100 Grade 1 qualified
Brown out reset protection
Zero Scale to Full Scale Wiper operation
Dual Resistor Network
Potentiometer or Rheostat configuration options
Brown out reset protection
Zero Scale to Full Scale Wiper operation
Dual Resistor Network
Potentiometer or Rheostat configuration options
