Microchip MCP4461-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 4-Channel 20-Pin TSSOP

Subtotal (1 box of 222 units)*

MYR2,158.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
222 +MYR9.721MYR2,158.06

*price indicative

RS Stock No.:
598-699
Mfr. Part No.:
MCP4461-103E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

257

Resistance

10kΩ

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Non-Volatile

Number of Pots per Package

4

Mount Type

Surface

Interface Type

I2C

Package Type

TSSOP

Minimum Supply Voltage

1.8V

Pin Count

20

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC‑Q100, RoHS

Series

MCP4461

Width

4.4mm

Length

6.5mm

Height

1mm

Automotive Standard

AEC-Q100

The Microchip Digital Potentiometer is an advanced solution designed for precise control of resistance in various applications. The device utilises a unique architecture that enhances flexibility in circuit design, making it ideal for tuning and adjusting circuits in real-time. Its integration of EEPROM ensures reliable memory retention of settings, while a simple control interface allows for quick configuration. The product supports a wide range of applications, from audio equipment to industrial settings, ensuring versatility across multiple fields. This digital potentiometer not only simplifies design challenges but also enhances performance with its low power consumption and high precision, making it a valuable addition to any electronic design.

Offers precise resistance adjustment for greater circuit control

Integrates EEPROM for robust memory retention of settings

Designed for easy interface integration into a variety of systems

Ensures low power consumption for energy efficient operations

Supports a wide range of applications increasing versatility

Enhances performance through high precision and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy