MCP4461-503E/ST, Digital Potentiometer 50kΩ 257-Position I2C 20 Pin, TSSOP
- RS Stock No.:
- 598-621
- Mfr. Part No.:
- MCP4461-503E/ST
- Manufacturer:
- Microchip
N
Subtotal (1 box of 222 units)*
MYR2,158.062
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 222 + | MYR9.721 | MYR2,158.06 |
*price indicative
- RS Stock No.:
- 598-621
- Mfr. Part No.:
- MCP4461-503E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 50kΩ | |
| Number of Positions | 257 | |
| Memory Type | Non-Volatile | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 50kΩ | ||
Number of Positions 257 | ||
Memory Type Non-Volatile | ||
Package Type TSSOP | ||
Pin Count 20 | ||
The Microchip Digital Potentiometer offers a sophisticated solution for applications demanding precision and versatility. Designed to facilitate seamless integration into various electronic systems, it combines the best of both worlds: flexibility and reliability. With its innovative architecture and enhanced performance specifications, it serves as a key component in audio control, sensor calibration, and feedback loops. The device is ideal for engineers seeking efficient circuitry, reducing the need for manual adjustments while ensuring consistent output. Its robust design guarantees durability and long-term operation, making it a trusted choice for professional and consumer-grade projects alike.
Utilises a multi turn configuration allowing fine adjustments in resistance
Features an integrated digital to analogue converter for improved precision
Offers an easy to use interface for quick adjustments and settings
Supports both SPI and I²C communication protocols for versatile integration
Includes non volatile memory to retain last settings even after power loss
Comes with a low power consumption profile enhancing energy efficiency
Built to deliver high reliability with minimal drift over time
Features an integrated digital to analogue converter for improved precision
Offers an easy to use interface for quick adjustments and settings
Supports both SPI and I²C communication protocols for versatile integration
Includes non volatile memory to retain last settings even after power loss
Comes with a low power consumption profile enhancing energy efficiency
Built to deliver high reliability with minimal drift over time
