Microchip MCP4351-103E/ST Digital Potentiometer 8-Position 10 kΩ 4-Channel 20-Pin TSSOP

Subtotal (1 box of 296 units)*

MYR2,181.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
296 +MYR7.37MYR2,181.52

*price indicative

RS Stock No.:
599-059
Mfr. Part No.:
MCP4351-103E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

8

Memory Type

Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

4

Mount Type

Surface

Interface Type

SPI

Package Type

TSSOP

Minimum Supply Voltage

1.8V

Pin Count

20

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP4351

Automotive Standard

No

The Microchip Digital Potentiometer is designed to offer high-performance digital volume control in various audio and data applications. Ideal for precision adjustment, it provides a seamless interface for users seeking reliability and accuracy. The device is an ideal choice for consumer and industrial electronic products, where space and functionality must be balanced. Its advanced features enable fine-tuning while ensuring low power consumption, making it suitable for battery-operated devices. Moreover, the integration of digital technology allows for easy compatibility with microcontrollers and DSPs, ensuring that design constraints are easily met.

Utilises a digital interface for enhanced user control and precision

Enables compact designs essential for modern electronic devices

Supports low power consumption to extend battery life in portable applications

Offers excellent stability and performance in varied temperature ranges

Facilitates easy integration into existing systems without extensive modifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy