PFERD Rüggeberg France High-Performance ALU Cut Series Cylindrical Burr, 6 mm Tungsten Carbide
- RS Stock No.:
- 860-413
- Mfr. Part No.:
- 26007711
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR186.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.02 |
*price indicative
- RS Stock No.:
- 860-413
- Mfr. Part No.:
- 26007711
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Cut Type | Cross | |
| Product Type | Burr | |
| Head Shape | Cylindrical | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Standards/Approvals | DIN 8032 | |
| Head Diameter | 6mm | |
| Series | High-Performance ALU Cut | |
| Shank Diameter | 6mm | |
| Overall Length | 80mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Cut Type Cross | ||
Product Type Burr | ||
Head Shape Cylindrical | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Standards/Approvals DIN 8032 | ||
Head Diameter 6mm | ||
Series High-Performance ALU Cut | ||
Shank Diameter 6mm | ||
Overall Length 80mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide Profile Cylinder Burr PZF is a specialized tool developed for locksmiths, police and fire services. The integrated drill tip ensures precise centring, while the twisted grooves and external cutting surfaces provide optimum chip removal, reducing tool jamming and minimizing breakage. This innovative burr delivers excellent tool life even under demanding applications and can open security locks in under one minute depending on the lock type.
Cylindrical burr with drill tip and external cutting surfaces for precise milling of profile cylinders
Twisted grooves ensure optimum chip removal and reduce risk of tool jamming or breakage
MICRO version suitable for milling high quality cylinder locks with hardened components up to 68 HRC
Related links
- PFERD Rüggeberg France High-Performance ALU Cut Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Square Burr, 8 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Ball Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
