Recom RP06-RAW DC/DC Converter, 12V dc/ 500 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save MYR17.71

View bulk pricing options

Subtotal (1 unit)*

MYR243.76

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 6MYR243.76-
7 - 27MYR241.23MYR17.71
28 +MYR231.53MYR342.44

*price indicative

Packaging Options:
RS Stock No.:
274-5463
Mfr. Part No.:
RP06-11012SRAW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

110V dc

Output Current 1

500mA

Output Current 2

600mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

3036000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

-10 → 10 %

Number of Pins

24

Isolation Voltage

3kV ac

Package Type

DIP-24

Maximum Output Power

6W

Width

20.3mm

Series

RP06-RAW

Length

31.8mm

Standards/Approvals

EN5011, EN50155, EN550, IECEN66811, UL6681, CANCSAC. . 668114

Weight

14g

Depth

10.6mm

Maximum Operating Temperature

85°C

Efficiency

84.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications.

Input under voltage lockout

Reinforced isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy