Recom RP06-RAW DC/DC Converter, 5V dc/ 1.2 A, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5458
Mfr. Part No.:
RP06-11005SRAW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

1.2A

Output Current 2

600mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

3036000h

Output Voltage Adjustment Range

-10 → 20 %

Ripple and Noise

75mV Pk-Pk

Number of Pins

24

Isolation Voltage

3kV ac

Maximum Output Power

6W

Package Type

DIP-24

Length

31.8mm

Depth

10.6mm

Standards/Approvals

REACH, EN5011, EN5505, EN550, IECEN66811, RoHS, UL6681, EN50155, CANCSAC. . 668114

Series

RP06-RAW

Width

20.3mm

Weight

14g

Maximum Operating Temperature

85°C

Efficiency

81.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications.

Input under voltage lockout

Reinforced isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy