Recom RP03-RAW DC/DC Converter, 12V dc/ 600 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5447
Mfr. Part No.:
RP03-11005SRAW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

600mA

Output Current 2

300mA

Output Voltage 2

5V

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5069000h

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

3kV ac

Number of Pins

24

Maximum Output Power

3W

Package Type

DIP-24

Depth

10.6mm

Weight

14g

Series

RP03-RAW

Length

31.8mm

Standards/Approvals

REACH, RoHS2, UL62368-1, EN50155, EN55032, EN45545-2, EN50121-3-2, EN55035, EN62368-1, CAN/CSA-C22.2 No. 62368-1-14

Width

20.3mm

Efficiency

81.5%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications.

Input under voltage lockout

Reinforced isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy