Recom RP03-RAW DC/DC Converter, 12V dc/ 600 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-5448
Mfr. Part No.:
RP03-11005SRAW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

600mA

Output Current 2

300mA

Output Voltage 2

5V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

5069000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

3kV ac

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

3W

Weight

14g

Depth

10.6mm

Width

20.3mm

Length

31.8mm

Standards/Approvals

REACH, RoHS2, UL62368-1, EN50155, EN55032, EN45545-2, EN50121-3-2, EN55035, EN62368-1, CAN/CSA-C22.2 No. 62368-1-14

Series

RP03-RAW

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

81.5%

COO (Country of Origin):
TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications.

Input under voltage lockout

Reinforced isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy