Recom RP03-RAW DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp -40 °C
- RS Stock No.:
- 274-5451
- Mfr. Part No.:
- RP03-11012SRAW
- Manufacturer:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 7 units)*
MYR1,626.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 13 | MYR1,626.01 | MYR232.287 |
| 14 + | MYR1,416.10 | MYR202.30 |
*price indicative
- RS Stock No.:
- 274-5451
- Mfr. Part No.:
- RP03-11012SRAW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 3W | |
| Series | RP03-RAW | |
| Standards/Approvals | No | |
| Depth | 10.6mm | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 91°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 3W | ||
Series RP03-RAW | ||
Standards/Approvals No | ||
Depth 10.6mm | ||
Length 31.8mm | ||
Maximum Operating Temperature 91°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84.5% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications.
Input under voltage lockout
Reinforced isolation
Related links
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter -12 V dc/ 160 mA 110V dc Input 3 W 91 °C Max Temp
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter -12 V dc/ 250 mA 110V dc Input 6 W 85 °C Max Temp
