Recom RP10-RAW DC/DC Converter, 24V dc/ 416 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 274-5478
- Mfr. Part No.:
- RP10-11024SRAW
- Manufacturer:
- Recom
This image is representative of the product range
- RS Stock No.:
- 274-5478
- Mfr. Part No.:
- RP10-11024SRAW
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 416mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 to +20 % (15, 24V), -10 to +10 % (3.3, 5, 5.1, 12V) | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 10W | |
| Package Type | DIP-24 | |
| Width | 20.3mm | |
| Weight | 14g | |
| Series | RP10-RAW | |
| Depth | 10.6mm | |
| Standards/Approvals | UL6681, IECEN66811, EN550, EN50155, EN5011, CANCSAC. . 668114 | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 87.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 416mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 to +20 % (15, 24V), -10 to +10 % (3.3, 5, 5.1, 12V) | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 10W | ||
Package Type DIP-24 | ||
Width 20.3mm | ||
Weight 14g | ||
Series RP10-RAW | ||
Depth 10.6mm | ||
Standards/Approvals UL6681, IECEN66811, EN550, EN50155, EN5011, CANCSAC. . 668114 | ||
Length 31.8mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 87.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter -12 V dc/ 416 mA 110V dc Input 10 W 75 °C Max
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter -12 V dc/ 250 mA 110V dc Input 6 W 85 °C Max Temp
