Recom RP10-RAW DC/DC Converter, 15V dc/ 670 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5476
Mfr. Part No.:
RP10-11015SRAW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

670mA

Output Current 2

1000mA

Output Voltage 2

5V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1648000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 10 %

Ripple and Noise

75mV Pk-Pk

Number of Pins

24

Isolation Voltage

3kV ac

Maximum Output Power

10W

Package Type

DIP-24

Weight

14g

Length

31.8mm

Standards/Approvals

REACH, CAN/CSA-C22.2 No. 62368-1-14, EN50121-3-2, EN50155, EN55032, IEC/EN62368-1-1, UL62368-1, RoHS 2+

Width

20.3mm

Series

RP10-RAW

Depth

10.6mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications. It is Ideal for many harsh railwa

Input under voltage lockout

Reinforced isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy