Recom RP06-RAW DC/DC Converter, 12V dc/ 500 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 274-5462
- Mfr. Part No.:
- RP06-11012SRAW
- Manufacturer:
- Recom
This image is representative of the product range
Add 14 more to save 14%
View bulk pricing optionsSubtotal (1 tube of 7 units)*
MYR1,692.71
FREE delivery for orders over RM 150.00
- Shipping from 15 February 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 13 | MYR1,692.71 | MYR241.816 | - |
| 14 + | MYR1,443.65 | MYR206.236 | 14% |
*price indicative
- RS Stock No.:
- 274-5462
- Mfr. Part No.:
- RP06-11012SRAW
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 110V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 600mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 3036000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 3kV ac | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Weight | 14g | |
| Standards/Approvals | EN5011, EN50155, EN550, IECEN66811, UL6681, CANCSAC. . 668114 | |
| Width | 20.3mm | |
| Series | RP06-RAW | |
| Depth | 10.6mm | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 110V dc | ||
Output Current 1 500mA | ||
Output Current 2 600mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 3036000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 3kV ac | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Weight 14g | ||
Standards/Approvals EN5011, EN50155, EN550, IECEN66811, UL6681, CANCSAC. . 668114 | ||
Width 20.3mm | ||
Series RP06-RAW | ||
Depth 10.6mm | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84.5% | ||
- COO (Country of Origin):
- TW
Related links
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter -12 V dc/ 250 mA 110V dc Input 6 W 85 °C Max Temp
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
