TRACO POWER TEP 60WIR DC/DC Converter, 24V dc/ 2.5 A, 160V dc Input, 36V Input 60 W, PCB, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 210-2536
- Distrelec Article No.:
- 302-24-796
- Mfr. Part No.:
- TEN 60-7215WIR
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR614.77
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR614.77 | - |
| 5 - 9 | MYR605.54 | 1% |
| 10 - 24 | MYR599.42 | 2% |
| 25 - 49 | MYR565.61 | 7% |
| 50 + | MYR553.30 | 9% |
*price indicative
- RS Stock No.:
- 210-2536
- Distrelec Article No.:
- 302-24-796
- Mfr. Part No.:
- TEN 60-7215WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 724500h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Length | 50.8mm | |
| Depth | 25.4mm | |
| Width | 40.7mm | |
| Standards/Approvals | No | |
| Weight | 66.9g | |
| Series | TEP 60WIR | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 724500h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Length 50.8mm | ||
Depth 25.4mm | ||
Width 40.7mm | ||
Standards/Approvals No | ||
Weight 66.9g | ||
Series TEP 60WIR | ||
Maximum Operating Temperature 90°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEP 60WIR Series DC-DC Converter, 0.91 Efficiency, 3kV Isolation Voltage - TEN 60-7215WIR
This isolated DC-DC converter is suitable for applications in the automation and transport sectors. It converts high input voltages from 36V to 160V DC to a stable output of 24V DC, making it appropriate for railway and industrial applications. The device operates effectively within a temperature range of -40°C to +85°C, ensuring performance in extreme conditions.
Features & Benefits
• Compact design for applications with limited space
• High voltage isolation of 3kV for improved safety
• Wide input voltage range accommodating various power sources
• Adjustable output voltage for flexibility in different setups
• High efficiency of up to 92% reduces energy consumption
• Designed for through-hole mounting, facilitating installation
Applications
• Powers railway control systems
• Employed in industrial automation equipment
• Suitable for communication and signal processing devices
• Appropriate for outdoor and rugged environments
• Integrated into energy monitoring solutions
Can it be used in applications requiring high levels of interference protection?
Yes, it is designed to withstand electromagnetic interference, making it suitable for critical applications.
Is it straightforward to install in existing systems?
The through-hole mounting design allows for easy integration into various configurations.
What support is available for installation and use?
Documentation and specifications are available to assist with installation and setup.
Related links
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
