TRACO POWER TEP 60WIR DC/DC Converter, 15V dc/ 4 A, 160V dc Input, 36V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save MYR48.55

View bulk pricing options

Subtotal (1 unit)*

MYR646.60

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR646.60-
5 - 9MYR636.89MYR48.55
10 - 24MYR630.45MYR161.50
25 - 49MYR594.89MYR1,292.75
50 +MYR581.94MYR3,233.00

*price indicative

RS Stock No.:
210-2535
Distrelec Article No.:
302-24-795
Mfr. Part No.:
TEN 60-7213WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

4A

Output Current 2

4A

Mount Type

PCB

Input Ratio

4:1

MTBF

724500h

Number of Outputs

2

Output Voltage Adjustment Range

20 %

Ripple and Noise

125mV Pk-Pk

Isolation Voltage

3kV

Number of Pins

8

Maximum Output Power

60W

Package Type

Encapsulated

Standards/Approvals

No

Series

TEP 60WIR

Width

40.7mm

Depth

25.4mm

Weight

66.9g

Length

50.8mm

Efficiency

0.92%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACO POWER TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2” x 1” metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40° to +70°C without derating.

Operating temperature range –40°C to +90°C

I/O-isolation 3’000 VDC

Efficiency 92%

Under voltage lock out circuit

Adjustable output voltage and Remote On/Off

EN 50155 and EN 61373 approval for railway applications

Qualification for fire behaviour according to EN 45545-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy