TRACO POWER TEP 60WIR DC/DC Converter, 5V dc/ 12 A, 160V dc Input, 36V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

MYR662.88

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR662.88

*price indicative

RS Stock No.:
210-2533
Distrelec Article No.:
302-24-793
Mfr. Part No.:
TEN 60-7211WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

12A

Output Current 2

12A

Mount Type

PCB

Input Ratio

4:1

MTBF

724500h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV

Number of Pins

8

Package Type

Encapsulated

Maximum Output Power

60W

Series

TEP 60WIR

Length

50.8mm

Standards/Approvals

No

Weight

66.9g

Width

40.7mm

Depth

25.4mm

Efficiency

91%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEP 60WIR Series DC-DC Converter, 0.91 Efficiency, 3kV Isolation Voltage - TEN 60-7211WIR


This high-performance DC-DC converter is designed for railway applications. It converts input voltages from 36 to 160V DC to a stable 5V DC output. With an efficiency rating of up to 92%, it meets various industrial power demands while ensuring consistent operation in extreme temperatures.

Features & Benefits


• Compact design facilitates integration in confined spaces

• Wide input voltage range increases versatility across applications

• Isolated output prevents interference with sensitive electronics

• Adjustable output voltage supports different load requirements

• High efficiency reduces heat generation and energy loss

• Railway approved, ensuring suitability for transport systems

Applications


• Suitable for railway systems requiring voltage conversion

• Utilised in industrial automation for a clean power supply

• Ideal for electronic devices in harsh environments

• Designed for needing high resistance to vibrations

How can I adjust the output voltage for specific needs?


The output voltage can be adjusted using an external trim resistor to meet specific requirements.

What precautions should I take during installation?


Ensure proper handling of input and output connections to maintain isolation and protect against electrical surges.

What is the best way to maintain optimal performance?


Regularly check connections and ensure the unit operates within specified temperature ranges to maintain efficiency.

Can it operate in extreme conditions?


Yes, the device functions effectively in temperatures from -40°C to +85°C, making it suitable for harsh environments.

Is it compatible with my existing power system?


Its wide input voltage range allows compatibility with various high voltage power systems, facilitating easy integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy