TRACO POWER TEP 60WIR DC/DC Converter, 12V dc/ 5 A, 160V dc Input, 36V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 210-2534
- Distrelec Article No.:
- 302-24-794
- Mfr. Part No.:
- TEN 60-7212WIR
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save MYR43.95
View bulk pricing optionsSubtotal (1 unit)*
MYR584.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR584.88 | - |
| 5 - 9 | MYR576.09 | MYR43.95 |
| 10 - 24 | MYR570.27 | MYR146.10 |
| 25 - 49 | MYR538.09 | MYR1,169.75 |
| 50 + | MYR526.37 | MYR2,925.50 |
*price indicative
- RS Stock No.:
- 210-2534
- Distrelec Article No.:
- 302-24-794
- Mfr. Part No.:
- TEN 60-7212WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 5A | |
| Output Current 2 | 5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 724500h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 125mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Width | 40.7mm | |
| Length | 50.8mm | |
| Series | TEP 60WIR | |
| Standards/Approvals | No | |
| Depth | 25.4mm | |
| Weight | 66.9g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 0.92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 5A | ||
Output Current 2 5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 724500h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 125mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Number of Pins 8 | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Width 40.7mm | ||
Length 50.8mm | ||
Series TEP 60WIR | ||
Standards/Approvals No | ||
Depth 25.4mm | ||
Weight 66.9g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 0.92% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACO POWER TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2 x 1 metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40° to +70°C without derating.
Operating temperature range –40°C to +90°C
I/O-isolation 3000 VDC
Efficiency 92%
Under voltage lock out circuit
Adjustable output voltage and Remote On/Off
EN 50155 and EN 61373 approval for railway applications
Qualification for fire behaviour according to EN 45545-2
Related links
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
