TEN 60-2413WIR | TRACOPOWER TEP 60WIR DC-DC Converter, 15V dc/ 4A Output, 9 → 36 V dc Input, 60W, Through Hole, +85°C Max Temp | RS
Recently searched

    TRACOPOWER TEP 60WIR DC-DC Converter, 15V dc/ 4A Output, 9 → 36 V dc Input, 60W, Through Hole, +85°C Max Temp

    Bulk discount available

    Subtotal (1 unit)**

    MYR586.58

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR586.58
    5 - 9MYR577.79
    10 - 24MYR571.92
    25 - 49MYR539.65
    50 +MYR527.92

    **price indicative

    RS Stock No.:
    210-2516
    Distrelec Article No.:
    302-24-779
    Mfr. Part No.:
    TEN 60-2413WIR
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    15V dc

    Input Voltage Range

    9 → 36 V dc

    Power Rating

    60W

    Input Voltage Nominal

    24 V dc

    Output Current

    4A

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Output Voltage Adjustment Range

    -10 → +20%

    Package

    2 x 1 in

    Isolation Voltage

    3kV

    Length

    50.8mm

    Depth

    25.4mm

    Width

    40.7mm

    Railway Approved

    Yes

    Series

    TEP 60WIR

    Load Regulation

    0.005

    Efficiency

    93%

    Minimum Temperature

    -40°C

    Medical Approved

    No

    Standards Met

    IEC/EN 62368-1

    Maximum Temperature

    +85°C

    Related links