TEN 60-4811WIR | TRACOPOWER TEP 60WIR DC-DC Converter, 5V dc/ 12A Output, 18 → 75 V dc Input, 60W, Through Hole, +85°C Max Temp | RS
Recently searched

    TRACOPOWER TEP 60WIR DC-DC Converter, 5V dc/ 12A Output, 18 → 75 V dc Input, 60W, Through Hole, +85°C Max Temp

    Bulk discount available

    Subtotal (1 unit)**

    MYR644.91

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR644.91
    5 - 9MYR632.01
    10 - 24MYR619.37
    25 - 49MYR606.97
    50 +MYR594.83

    **price indicative

    RS Stock No.:
    210-2523
    Distrelec Article No.:
    302-24-785
    Mfr. Part No.:
    TEN 60-4811WIR
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    5V dc

    Input Voltage Range

    18 → 75 V dc

    Power Rating

    60W

    Input Voltage Nominal

    48 V dc

    Output Current

    12A

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Output Voltage Adjustment Range

    -10 → +20%

    Package

    2 x 1 in

    Isolation Voltage

    3kV

    Length

    50.8mm

    Width

    40.7mm

    Depth

    25.4mm

    Series

    TEP 60WIR

    Railway Approved

    Yes

    Load Regulation

    0.005

    Maximum Temperature

    +85°C

    Medical Approved

    No

    Minimum Temperature

    -40°C

    Standards Met

    IEC/EN 62368-1

    Efficiency

    92%

    Related links