TRACO POWER TEP 60WIR DC/DC Converter, 12V dc/ 5 A, 75V dc Input, 18V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 210-2525
- Distrelec Article No.:
- 302-24-786
- Mfr. Part No.:
- TEN 60-4812WIR
- Manufacturer:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-2525
- Distrelec Article No.:
- 302-24-786
- Mfr. Part No.:
- TEN 60-4812WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 5A | |
| Output Current 2 | 5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 724500h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Width | 40.7mm | |
| Weight | 66.9g | |
| Series | TEP 60WIR | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Depth | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 93% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 5A | ||
Output Current 2 5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 724500h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 3kV | ||
Number of Pins 8 | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Width 40.7mm | ||
Weight 66.9g | ||
Series TEP 60WIR | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Depth 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 93% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEP 60WIR Series DC-DC Converter, 0.93 Efficiency, 3kV Isolation Voltage - TEN 60-4812WIR
This DC-DC converter is designed for robust automation and transportation applications. Its high efficiency and broad input voltage range are suitable for industries such as railway and industrial automation. The compact design ensures reliable performance in critical power stability situations.
Features & Benefits
• Operates within an input voltage range of 18–75 V DC
• Provides a stable 12 V DC output with adjustable voltage options
• Offers an isolation voltage of 3 kV for improved safety
• Achieves efficiency ratings of up to 93% to reduce energy loss
• Capable of operating in extreme temperatures from -40°C to +85°C
• Complies with railway standards for effectiveness in transportation systems
Applications
• Used to power railway communication systems
• Suitable for industrial automation control modules
• Ideal for testing and measuring devices in harsh conditions
• Designed for telecommunication equipment
• Supports power supply requirements for medical devices
How can I adjust the output voltage of this converter?
The output voltage can be adjusted using an external trim resistor within the specified adjustment range.
Is it safe to use this converter in high-temperature environments?
Yes, it is built to operate safely in extreme temperatures, ranging from -40°C to +85°C.
What type of mounting is required for this device?
The converter features a through-hole mounting type, facilitating installation on a PCB.
Can it handle fluctuating input voltage levels?
Yes, it is designed to perform effectively across a wide input voltage range, ensuring stable output during variations.
Is this converter suitable for railway applications?
Yes, it is approved for railway use, meeting EN 50155 and EN 61373 standards for safety and effectiveness.
Related links
- TRACO POWER TEP 60WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACO POWER TEP 60WIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
