TRACO POWER TEP 60WIR DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 60 W, Through Hole, 90 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR668.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR668.88
5 - 9MYR658.82
10 - 24MYR652.19
25 - 49MYR615.38
50 +MYR602.00

*price indicative

RS Stock No.:
210-2529
Distrelec Article No.:
302-24-790
Mfr. Part No.:
TEN 60-4822WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

2.5A

Output Current 2

2.5A

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

724500h

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10 %

Number of Pins

8

Isolation Voltage

3kV

Package Type

Encapsulated

Maximum Output Power

60W

Depth

25.4mm

Length

50.8mm

Standards/Approvals

No

Width

40.7mm

Series

TEP 60WIR

Weight

66.9g

Maximum Operating Temperature

90°C

Efficiency

0.92%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACO POWER TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2” x 1” metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40° to +70°C without derating.

Operating temperature range –40°C to +90°C

I/O-isolation 3’000 VDC

Efficiency 92%

Under voltage lock out circuit

Adjustable output voltage and Remote On/Off

EN 50155 and EN 61373 approval for railway applications

Qualification for fire behaviour according to EN 45545-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy