TRACO POWER TEP 60WIR DC/DC Converter, 24V dc/ 1.25 A, 36V dc Input, 9V Input 60 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 210-2522
- Distrelec Article No.:
- 302-24-784
- Mfr. Part No.:
- TEN 60-2425WIR
- Manufacturer:
- TRACO POWER
Add 5 more to save MYR47.55
View bulk pricing optionsSubtotal (1 unit)*
MYR632.56
FREE delivery for orders over RM 150.00
- Final 10 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR632.56 | - |
| 5 - 9 | MYR623.05 | MYR47.55 |
| 10 - 24 | MYR616.73 | MYR158.30 |
| 25 - 49 | MYR581.95 | MYR1,265.25 |
| 50 + | MYR569.29 | MYR3,163.50 |
*price indicative
- RS Stock No.:
- 210-2522
- Distrelec Article No.:
- 302-24-784
- Mfr. Part No.:
- TEN 60-2425WIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 1.25A | |
| Output Voltage 2 | -24V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 724500h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Width | 40.7mm | |
| Standards/Approvals | No | |
| Weight | 66.9g | |
| Length | 50.8mm | |
| Depth | 25.4mm | |
| Series | TEP 60WIR | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 0.92% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.25A | ||
Output Current 2 1.25A | ||
Output Voltage 2 -24V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 724500h | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 8 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Width 40.7mm | ||
Standards/Approvals No | ||
Weight 66.9g | ||
Length 50.8mm | ||
Depth 25.4mm | ||
Series TEP 60WIR | ||
Maximum Operating Temperature 90°C | ||
Efficiency 0.92% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- TRACO POWER TEP 60WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input PCB
