Cosel MGW30 DC/DC Converter, 10V/ 2.5 A, 18V dc Input, 9V dc Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin PCB
- RS Stock No.:
- 867-653
- Mfr. Part No.:
- MGW301205-R
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
MYR160.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR160.10 |
*price indicative
- RS Stock No.:
- 867-653
- Mfr. Part No.:
- MGW301205-R
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 10V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1500V dc | |
| Number of Pins | 6 | |
| Package Type | PCB Module | |
| Maximum Output Power | 25W | |
| Depth | 50.8mm | |
| Length | 9.9mm | |
| Weight | 40g | |
| Width | 25.4mm | |
| Series | MGW30 | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 10V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1500V dc | ||
Number of Pins 6 | ||
Package Type PCB Module | ||
Maximum Output Power 25W | ||
Depth 50.8mm | ||
Length 9.9mm | ||
Weight 40g | ||
Width 25.4mm | ||
Series MGW30 | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW30 DC/DC Converter 18V dc Input PCB 6-Pin PCB
- Cosel MGW30 DC/DC Converter 76V dc Input PCB 6-Pin PCB
- Cosel MGW30 DC/DC Converter 36V dc Input PCB 6-Pin PCB
- Cosel MGFS15 DC/DC Converter 76V dc Input PCB 6-Pin PCB
- Cosel MGW15 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGS30 DC/DC Converter 36V dc Input PCB 6-Pin
- Cosel MGFS DC/DC Converter 48V dc Input PCB 6-Pin
- Cosel MGFS DC/DC Converter 48V dc Input PCB 6-Pin
