Cosel MGW30 DC/DC Converter, 30V/ 1 A, 36V dc Input, 18V dc Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin PCB
- RS Stock No.:
- 867-657
- Mfr. Part No.:
- MGW302415-R
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
MYR160.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR160.10 |
*price indicative
- RS Stock No.:
- 867-657
- Mfr. Part No.:
- MGW302415-R
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 30V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1500V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | PCB Module | |
| Series | MGW30 | |
| Width | 25.4mm | |
| Weight | 40g | |
| Standards/Approvals | UL | |
| Depth | 50.8mm | |
| Length | 9.9mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 30V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1500V dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type PCB Module | ||
Series MGW30 | ||
Width 25.4mm | ||
Weight 40g | ||
Standards/Approvals UL | ||
Depth 50.8mm | ||
Length 9.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW30 DC/DC Converter 18V dc Input PCB 6-Pin PCB
- Cosel MGW30 DC/DC Converter 18V dc Input PCB 6-Pin PCB
- Cosel MGW30 DC/DC Converter 76V dc Input PCB 6-Pin PCB
- Cosel MGFS15 DC/DC Converter 76V dc Input PCB 6-Pin PCB
- Cosel MGS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGFW DC/DC Converter -30 V dc/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGS30 DC/DC Converter 36V dc Input PCB 6-Pin
