Cosel MGW30 DC/DC Converter, 10V/ 2.5 A, 18V dc Input, 9V dc Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin PCB

N

This image is representative of the product range

Subtotal (1 unit)*

MYR160.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR160.10

*price indicative

RS Stock No.:
867-655
Mfr. Part No.:
MGW301215-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

10V

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Output Current 1

2.5A

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

1500V dc

Package Type

PCB Module

Maximum Output Power

30W

Width

25.4mm

Series

MGW30

Weight

40g

Length

9.9mm

Depth

50.8mm

Standards/Approvals

UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

90%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy