Cosel MGFW DC/DC Converter, 30V dc, -30 V dc/ 500 mA, 48V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR131.32

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR131.32

*price indicative

RS Stock No.:
867-345
Mfr. Part No.:
MGFW154815-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

30V dc, -30V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

14.602 → 15.505 V

Ripple and Noise

150mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Package Type

DIP

Length

25.4mm

Depth

9.9mm

Standards/Approvals

UL 60950-1, TUV, cUL, cULus, EN 60950-1, CE

Weight

20g

Series

MGFW

Width

9.9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy