Cosel MGFW DC/DC Converter, 12V dc, -12 V dc/ 650 mA, 48V dc Input, 18V Input 15.6 W, PCB, 85 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 unit)*

MYR131.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR131.32

*price indicative

RS Stock No.:
867-344
Mfr. Part No.:
MGFW154812-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

48V dc

Output Current 1

650mA

Output Current 2

650mA

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

11.765 → 12.492 V

Isolation Voltage

500V dc

Number of Pins

6

Maximum Output Power

15.6W

Package Type

DIP

Series

MGFW

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Weight

20g

Length

25.4mm

Depth

9.9mm

Width

9.9mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy