Cosel MGFW DC/DC Converter, 12V dc, -12 V dc/ 650 mA, 36V dc Input, 9V Input 15.6 W, Through Hole, 85 °C Max Temp -40 °C

N

This image is representative of the product range

Subtotal (1 unit)*

MYR131.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR131.32

*price indicative

RS Stock No.:
867-339
Mfr. Part No.:
MGFW152412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

650mA

Mount Type

Through Hole

Number of Outputs

2

Isolation Voltage

1.5kV dc

Maximum Output Power

15.6W

Length

25.4mm

Standards/Approvals

RoHS, CE

Weight

20g

Series

MGFW

Width

9.9mm

Depth

9.9mm

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy