Cosel MGFW15 DC/DC Converter, 24V/ 650 mA, 36V dc Input, 9V dc Input 15.6 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 867-340
- Mfr. Part No.:
- MGFW152412-R
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
MYR131.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.32 |
*price indicative
- RS Stock No.:
- 867-340
- Mfr. Part No.:
- MGFW152412-R
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 650mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 15.6W | |
| Depth | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | MGFW15 | |
| Width | 25.4mm | |
| Weight | 20g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 650mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 15.6W | ||
Depth 25.4mm | ||
Standards/Approvals RoHS | ||
Series MGFW15 | ||
Width 25.4mm | ||
Weight 20g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW15 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Cosel MGW15 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGW DC/DC Converter -24 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 9V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 24V dc Input PCB 6-Pin DIP
