Cosel MGW15 DC/DC Converter, 12V/ 650 mA, 76V dc Input, 36V dc Input 15.6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 867-643
- Mfr. Part No.:
- MGW154812-R
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
MYR123.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR123.41 |
*price indicative
- RS Stock No.:
- 867-643
- Mfr. Part No.:
- MGW154812-R
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 76V dc | |
| Output Current 1 | 650mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1500V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15.6W | |
| Package Type | PCB Module | |
| Standards/Approvals | UL | |
| Width | 25.4mm | |
| Series | MGW15 | |
| Depth | 25.4mm | |
| Length | 9.9mm | |
| Weight | 20g | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 76V dc | ||
Output Current 1 650mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1500V dc | ||
Number of Pins 6 | ||
Maximum Output Power 15.6W | ||
Package Type PCB Module | ||
Standards/Approvals UL | ||
Width 25.4mm | ||
Series MGW15 | ||
Depth 25.4mm | ||
Length 9.9mm | ||
Weight 20g | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW15 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Cosel MGW DC/DC Converter -12 V dc/ 650 mA 36V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 48V dc Input PCB 6-Pin
- Cosel MGS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
