Cosel MGFS DC/DC Converter, 12V dc/ 1.3 A, 48V dc Input, 18V Input 15.6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

MYR135.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR135.75

*price indicative

RS Stock No.:
867-510
Mfr. Part No.:
MGFS154812-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

18V

Output Current 1

1.3A

Output Current 2

1.3A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV Pk-Pk

Number of Pins

6

Isolation Voltage

500V dc

Maximum Output Power

15.6W

Package Type

DIP

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Weight

20g

Length

25.4mm

Depth

9.9mm

Series

MGFS

Width

9.9mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy