Cosel MGS DC/DC Converter, 3.3V dc/ 1.6 A, 76V dc Input, 36V Input 5.28 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-8

N

This image is representative of the product range

Subtotal (1 unit)*

MYR64.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR64.85

*price indicative

RS Stock No.:
867-403
Mfr. Part No.:
MGS6483R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

76V dc

Output Current 1

1.6A

Mount Type

PCB

Number of Outputs

1

Isolation Voltage

1kV dc

Maximum Output Power

5.28W

Package Type

SIP-8

Standards/Approvals

EN 62368-1, UL 60950-1, RoHS, cUL

Weight

7g

Width

9.5mm

Depth

12mm

Series

MGS

Length

22mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy