Cosel MGS DC/DC Converter, 3.3V dc/ 1.6 A, 5V dc Input, 4.5V Input 5.28 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

MYR64.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR64.85

*price indicative

RS Stock No.:
867-390
Mfr. Part No.:
MGS6053R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

1.6A

Output Current 2

500mA

Mount Type

PCB

Output Voltage 2

12V

Number of Outputs

1

Output Voltage Adjustment Range

3.21 → 3.42 V

Ripple and Noise

300mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

5.28W

Width

9.5mm

Weight

7g

Depth

12mm

Standards/Approvals

EN62368-1, cUL, RoHS, CSA, UL60950-1, UL62368-1, UKCA, CE, EN 62368-1, C-UL

Length

22mm

Series

MGS

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy