Cosel MGS DC/DC Converter, 3.3V dc/ 1.6 A, 12V dc Input, 12V dc Input 5.28 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-8

N

This image is representative of the product range

Subtotal (1 unit)*

MYR64.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR64.85

*price indicative

RS Stock No.:
867-395
Mfr. Part No.:
MGS6123R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Output Current 1

1.6A

Mount Type

PCB

Number of Outputs

1

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

5.28W

Width

9.5mm

Series

MGS

Depth

12mm

Length

22mm

Weight

7g

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy