Cosel MGS DC/DC Converter, 15V dc/ 400 mA, 76V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-8

N

This image is representative of the product range

Subtotal (1 unit)*

MYR64.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR64.85

*price indicative

RS Stock No.:
867-402
Mfr. Part No.:
MGS64815
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

76V dc

Output Current 1

400mA

Mount Type

PCB

Number of Outputs

1

Isolation Voltage

1kV dc

Maximum Output Power

6W

Package Type

SIP-8

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1

Weight

7g

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGS

Maximum Operating Temperature

85°C

Efficiency

89%

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy