Cosel MGS DC/DC Converter, 12V dc/ 130 mA, 76V dc Input, 36V Input 1.56 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- RS Stock No.:
- 867-388
- Mfr. Part No.:
- MGS1R54812
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
MYR38.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.62 |
*price indicative
- RS Stock No.:
- 867-388
- Mfr. Part No.:
- MGS1R54812
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 130mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1.56W | |
| Depth | 12mm | |
| Length | 17mm | |
| Series | MGS | |
| Standards/Approvals | EN 62368-1, cUL, RoHS, UL 60950-1 | |
| Weight | 4g | |
| Width | 8.5mm | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 130mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-6 | ||
Maximum Output Power 1.56W | ||
Depth 12mm | ||
Length 17mm | ||
Series MGS | ||
Standards/Approvals EN 62368-1, cUL, RoHS, UL 60950-1 | ||
Weight 4g | ||
Width 8.5mm | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGF DC/DC Converter 76V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
