Cosel MGF DC/DC Converter, 12V dc/ 130 mA, 76V dc Input, 36V Input 1.56 W, PCB, 85 °C Max Temp 85 °C Min Temp, 4-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

MYR42.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42.42

*price indicative

RS Stock No.:
867-272
Mfr. Part No.:
MGFS1R54812
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

76V dc

Output Current 1

130mA

Mount Type

PCB

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1.56W

Package Type

SIP-6

Weight

4g

Length

17mm

Depth

12mm

Standards/Approvals

UL 60950-1, RoHS, EN 62368-1, cUL

Width

8.5mm

Series

MGF

Minimum Operating Temperature

85°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy