Cosel SUTW DC/DC Converter, 24V dc, -24 V dc/ 130 mA, 48V dc Input, 36V Input 3.12 W, PCB, 85 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 unit)*

MYR72.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.76

*price indicative

RS Stock No.:
867-252
Mfr. Part No.:
SUTW34812
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

24V dc, -24V dc

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

130mA

Output Current 2

130mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

Output Voltage Adjustment Range

±22.8 V dc, ±25.2 V dc

Ripple and Noise

200mV Pk-Pk

Number of Pins

7

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

3.12W

Series

SUTW

Weight

8g

Width

23.4mm

Depth

23.4mm

Standards/Approvals

cUL, cULus, EN 60950-1, TUV, UL 60950-1, CE

Length

30mm

Maximum Switching Frequency

1950kHz

Maximum Operating Temperature

85°C

Efficiency

76%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy